Future Designs, Inc. (FDI) ELI101-IPHW 10.1" PCAP Touchscreen LCD Module

Future Designs, Inc. (FDI) ELI101-IPHW 10.1" PCAP (Projected Capacitive) Touchscreen LCD Module is an easy-to-use, plug-and-play LCD panel with an LED backlight. The ELI101-CPW can be used to quickly add an intelligent control system to a Raspberry Pi, BeagleBone Black, or other Single Board Computer (SBC). The module has an HDMI/DVI input, 1280px x 800px (WXGA) resolution, 690 nits brightness, and an 800:1 contrast ratio.

Specifications

  • 10.1" screen size
  • Projected Capacitive (PCAP) touchscreen type
  • IPS a-Si TFT LCD display technology
  • USB device touch screen interface
  • 690 nits brightness
  • 1280px x 800px (WXGA) resolution
  • 800:1 contrast ratio (typ)
  • Wide 16:9 aspect ratio
  • 16.7M (24 bit) colors
  • 85° horizontal viewing angle
  • 85° vertical viewing angle
  • 1.1mm chemically strengthened steel glass surface
  • Anti-glare surface finish
  • >7H touch panel hardness
  • 216.96mm x 135.60mm active area (W x H)
  • 10ms rise time, 15ms fall time response time (ms typ)
  • 50K/hrs backlight life
  • 2880mw backlight power consumption
  • EDID for auto screen sizing
  • HDMI/DVI display interface input mode 
  • 40mA USB power consumption
  • 5V to 24V DC (+5% tolerance) input voltage 
  • 900mA to 1100mA @ 12V DC (typical) power consumption
  • -20°C to 70°C operating temperature
  • -30°C to 80°C storage temperature
  • 3M 300LSE tape or other 3M tape mounting
  • Plug and Play with standard SBCs
  • 251.2mm x 161.6mm x 19.0mm size
  • 380gm weight (grams typ)
  • RoHS compliant

Board Layout

Future Designs, Inc. (FDI) ELI101-IPHW 10.1
Yayınlandı: 2018-08-03 | Güncellenmiş: 2026-02-13