Future Designs, Inc. (FDI) ELI121-CRW 12.1" Resistive Touch LCD Module
Future Designs, Inc. ELI121-CRW 12.1" Resistive Touch LCD Module is a four-wire resistive touchscreen with a USB device interface. This module is a plug-and-play display solution for popular single-board computers like the Raspberry Pi or BeagleBone Black. The module only needs an HDMI video input, a 12VDC power supply, and a USB interface for the touchscreen. The ELI121-CRW has 500nits of brightness, a 700:1 contrast ratio, and EDID support for automatic screen sizing.Features
- 4-wire Resistive touchscreen with USB
- Plug-and-Play interface to standard SBCs
- HDMI or DVI input
- +12VDC input power (±5% tolerance)
- 500nits brightness (typical)
- 700:1 contrast ratio (typical)
- EDID support for automatic screen sizing
- -30° to +70°C operating temperature range
- Franchised distribution stocking
Overview
Yayınlandı: 2016-09-29
| Güncellenmiş: 2022-03-11