Future Designs, Inc. (FDI) ELI156-IPHW 15.6-inch FHD LCD Module
Future Designs, Inc. (FDI) ELI156-IPHW 15.6-inch FHD LCD Module features projected capacitive touch and intelligent control system to Raspberry Pi, Beaglebone Black (BBB), or Single-Board Computer (SBC). This LCD module includes PCAP touch screen type with 1920 x 1080 resolution, 1300nits brightness, EDID support for automatic screen sizing, and an anti-glare surface finish. The ELI156-IPHW module operates at 12VDC input voltage and -30°C to 85°C operating temperature range. This module also operates at 2600mA/3100mA typical/max power consumption at 12VDC. The ELI156-IPHW LCD module is available in 392.8mm x 250.3mm x 18.6mm dimensions, 1800 grams weight, and is RoHS compliant.Features
- PCAP touch screen with USB device interface
- Plug and Play interface to standard SBCs
- HDMI/DVI display interface input mode
- 1300nits brightness
- 750:1 contrast ratio
- EDID support for automatic screen sizing
- a-Si TFT active matrix display technology
- 1920 x 1080 (FHD) resolution
- Anti-glare surface finish
- 16:9 wide aspect ratio
Specifications
- 12VDC input voltage
- -30°C to 85°C operating temperature range
- >7H touch panel hardness
- 2600mA/3100mA typical/max power consumption at 12VDC
- 50mA/100mA typical/max USB power consumption at 5VDC
- 10ms tON, 15ms tOFF response time
- 392.8mm x 250.3mm x 18.6mm dimensions
- 1800 grams weight
Additional Resources
Mechanical Diagram
Yayınlandı: 2021-06-14
| Güncellenmiş: 2022-03-11