Future Designs, Inc. (FDI) ELI50-CPW 5.0" PCAP Touch Screen LCD Module
Future Designs, Inc. (FDI) ELI50-CPW 5.0" PCAP Touch Screen LCD Module is a simple plug-and-play display solution for Single Board Computers (SBC). The ELI50-CPW module needs an HDMI video input, a 5VDC to 24VDC power supply, and a USB interface for the touch screen. The FDI ELI50-CPW 5.0" PCAP Touch Screen LCD Module takes the frustration out of embedding a touch screen display into a user's product.Features
- Cost-effective commercial version 5.0” WVGA LCD panel with LED backlight
- PCAP touchscreen with USB device interface
- Plug-and-play interface to standard SBCs
- HDMI or DVI input
- +12VDC typical input power
- 300nits typical brightness
- 1000:1 typical contrast ratio
- EDID support for automatic screen configuration
- -30°C to +80°C operating temperature range
- RoHS compliant
Applications
- Customers using Linux/Android or Windows Operating Systems
- Users of Single Board Computers (SBCs) like Raspberry Pi, BeagleBone Black, i.MX, or Intel®… any SBC with HDMI/DVI output
Specifications
- 5.0" (vertical) screen size
- Amorphous silicon (a-Si) SFT LCD display technology
- 720x1280 (WVGA) resolution
- Wide 19:6 aspect ratio
- HDMI/DVI interface input mode
- 16.7M (24-bit) colors
- 85°/85° L/R horizontal viewing angle
- 85°/85° U/D vertical viewing angle
- 1.1mm anti-fingerprint treated glass surface
- U/D and L/R reverse scan
- 6H touch panel hardness
- 100gF maximum touch panel force
- 62.10mm x 110.40mm (WxH) active area
- 30ms typical response time
- 12x backlight LEDs
- 30K hours of typical backlight life
- Backlight power consumption of up to 61% of total
- 7.5VDC to 17.0VDC input voltage (±5% tolerance)
- 250mA maximum power consumption at 12V, 150mA typical
- 71.64mm x 145.4mm x 14.9mm (WxHxD) in dimension
- 3M 300LSE tape mounting
Additional Resources
Related Products
Yayınlandı: 2023-11-27
| Güncellenmiş: 2023-12-06