Future Designs, Inc. (FDI) ELI70-CP 7.0" PCAP Touch Screen LCD Module

Future Designs, Inc. (FDI) ELI70-CP 7.0" PCAP Touch Screen LCD Module has an Easy LCD Interface (ELI) that offers a simple plug-and-play display solution for Single-Board Computers (SBC) such as the popular Raspberry Pi or BeagleBone Black. ELI devices are also compatible with NXP i.MX6 single-board computers. ELI only needs an HDMI video input, a 12VDC power supply, and a USB interface for the touch screen.

The FDI ELI70-CP 7.0" PCAP Touch Screen LCD Module provides an off-the-shelf solution with no NRE or development costs.

Features

  • Easy LCD interface (ELI)
  • 7.0" PCAP screen LCD with USB device interface
  • 380nits brightness and 800:1 contrast ratio (typical)
  • 1024 by 600 (WSVGA)
  • 0.7mm steel glass cover
  • >6H touch panel hardness
  • -20° to +70° C operating temperature range
  • Plug-and-play interface to standard SBCs
  • HDMI or DVI input with EDID support
  • +5.0 to 24.0V DC input power (±5% tolerance)

Required Equipment

  • HDMI Cable (Type A Male) to connect to the ELI for the video signal
  • USB Cable (Mini USB Type B) to connect to the ELI for the touchscreen operation
  • 12V DC power input, 2.1mm, center positive, 1.2A min
  • Either computer, SBC, or PC, with digital video output (HDMI or DVI) and USB port for touch input

Specifications

  • 7.0" (diagonal) screen size
  • a-Si TFT active matrix LCD display technology
  • 1024 x 600 (WSVGA) resolution
  • 380cd/m2 (typ) brightness
  • 800:1 (typ) contrast ratio
  • Wide 16:9 aspect ratio
  • HDMI / DVI interface input mode
  • 16.7M (24 bit) colors
  • 80°L/R horizontal viewing angle
  • 60°U/70°D vertical viewing angle
  • 0.7mm steel glass cover surface
  • Projected capacitive (PCAP) touch screen
  • USB device touch screen interface
  • >6H touch panel hardness
  • 120gF (max) touch panel force
  • 154.21mm (W) x 85.92mm (H) Active area
  • 30ms (typ) response time
  • 27 LED (3S x 9P) backlight
  • 30K hours (typ) backlight life
  • -20°C to 70°C operating temperature
  • -30°C to 80°C storage temperature
  • +5.0 to +24.0VDC +/- 5% input voltage
  • 350mA (typ) / 550mA (max) at 12V power consumption
  • Backlight power consumption up to 53% of total
  • RoHS compliant
  • 193.04mm (W) x 100.97mm (H) x 18.55mm (D)
  • #8 screw mounts in 4 corners
  • 250 grams weight

Connections

Location Circuit - Future Designs, Inc. (FDI) ELI70-CP 7.0
Yayınlandı: 2020-08-26 | Güncellenmiş: 2024-09-04