GCT

GCT is an established manufacturer of world-class PCB connector and cable assembly solutions. With an extensive product range, companies trust GCT to enable connectivity within their designs.
-
GCT IP-Rated PCB-Mount End-Launch SMA ConnectorsFeatures IP67, IP68, and IP69K protection options, ideal for harsh-environment applications.09.07.2026 -
GCT USB Type-C® 4.0 Gen 3 ConnectorsA modern interconnect solution designed for high-speed data transfer and advanced power delivery.29.06.2026 -
GCT Slide SwitchesAvailable in SPDT, DPDT, and multi-throw options in vertical and right-angle formats.08.05.2026 -
GCT MMCX CablesMultiple performance levels to match cost, frequency, and environmental needs.30.04.2026 -
GCT DBDPE- & Halogen-Free Flax Flex Cables0.5mm or 1.00mm pitch tin-plated FFC cables that are DBDPE- and Halogen-free.25.03.2026 -
GCT Modular RJ45 Jacks with Integrated MagneticsSimplifies layouts, reduces the PCB footprint, and lowers overall BOM complexity.05.03.2026 -
GCT FFC2A36 0.5mm Vertical Flip-Lock ConnectorsTop-entry design and specifically designed for flexible layouts and fast assembly.23.12.2025 -
GCT MEM1052 Push-Push Memory Card ConnectorFeatures 30VDC voltage rating, 0.5A AC/DC maximum current rating, and 2.83mm profile.30.09.2025 -
GCT USB4805 Elevated SMT 16-Pin USB Type-C® Receptacle5.90mm elevated top mount that allows the use of components with a 4.4mm beneath the connector.22.07.2025 -
GCT USB4736 6-Pin Vertical IP67 USB Type-C® Connector6-pin waterproof USB Type-C® connector that is 100% tested for IP67 compliance.18.07.2025 -
GCT Tactile SwitchesProfiles between 0.35mm and 5.10mm for various designs, including space-constrained applications.11.06.2025 -
GCT USB4216 16-Pin Fully SMT USB Type-C® ReceptaclesCompact, fully SMT receptacles with a total body length of 6.50mm.22.04.2025 -
GCT IP-Rated RF Extension CablesMeets IP67, IP68, and IP69K standards at the interface and cable side, mated and unmated.20.02.2025 -
GCT SIM8061 Hinged Nano SIM Card ConnectorIdeal for applications that require SIM cards to be locked in place and not accessible to end users.18.02.2025 -
GCT SMA Plug to SMA Plug Cable AssembliesCapable of a working frequency of 12.4GHz and available in 305mm, 610mm, and 915mm lengths.31.12.2024 -
GCT IP67 SMA Socket to SMA Socket AdapterFeatures DC to 6GHz operating frequency range, 50Ω impedance, and a gold-plated brass body.31.12.2024 -
GCT SCC / SCS SMT Spring ContactsCompact solutions for reliable PCB connections across charging, grounding, and antenna applications.13.12.2024 -
GCT RFPC RF Coaxial ConnectorsDesigned to withstand extremely harsh environments and offer peak performance against corrosion.26.11.2024 -
GCT USB4235 16-Pin Vertical USB Type-C™ ConnectorUtilizes in-line shell stakes to reduce the required PCB width and provide superior strength.30.10.2024 -
GCT USB4725 USB Type-C™ Connector with IP67 Rating100% factory tested and features a profile of only 6.5mm above the PCB, kit option also available.30.10.2024 -
GCT Fixed Wire-to-Board Terminal BlocksEither a wire protector or rising clamp design & four pitch options: 2.54mm, 3.5mm, 5mm, & 5.08mm.18.10.2024 -
GCT USB4115/USB4220/USB4225 USB Type-C™ ConnectorsOffer a wide range of options across 16-pin and 24-pin configurations.15.10.2024 -
GCT USB4230 Type-C™ Receptacle with EMI/RFI Protection24-pin configuration with a dual-layer stainless steel shell design, rated at 240W (48V at 5A).14.10.2024 -
GCT USB4215/USB4081 USB Type-C Short-Body ReceptaclesFeatures 16-pin and 24-pin SMT receptacles with a reduced body length to minimize PCB space.24.07.2024 -
GCT USB4205 & USB4210 16-pin USB Type-C ConnectorsFeatures a flag-type receptacle for space-saving solutions without function sacrifice.24.07.2024 -