Navitas Semiconductor 3300V & 2300V Silicon Carbide (SiC) MOSFETs

Navitas Semiconductor 3300V and 2300V Silicon Carbide (SiC) MOSFETs are based on the latest GeneSiC™ trench-assisted planar (TAP) technology and feature flexible packaging formats, including power module, discrete, and known good die (KGD). For high-power density and high-reliability systems, the MOSFETs are integrated into an advanced SiCPAK™ G+ power module package, in half-bridge and full-bridge circuit configurations. The proprietary TAP SiC MOSFET technology offers improved performance, reliability, and avalanche robustness. The TAP architecture performs a multi-step e-field management profile to significantly reduce voltage stress and improve voltage blocking capabilities compared to trench and traditional-planar SiC MOSFETs. Navitas 3300V and 2300V SiC MOSFETs are ideal for AI data centers, grid and energy infrastructure, and industrial electrification, including energy storage, renewable, and megawatt-scale fast-charging applications.

Features

  • Based on Navitas’ fourth-generation GeneSiC platform
  • Uses TAP architecture to implement multi-step e-field management profile
  • Increased long-term reliability and avalanche robustness
  • Enhanced current-spreading
  • Reduces voltage stress and improves voltage blocking capabilities compared with trench and traditional-planar SiC MOSFETs
  • Optimal source contact for superior cell-pitch density
  • Improved switching figures of merit
  • Lower on-resistance at hot temperatures
  • Flexible packaging formats
    • Power module, discrete, and KGD formats
    • Meets diverse application requirements
    • Maximizes system durability and power density

Applications

  • AI data centers
  • Grid and energy infrastructure
  • Industrial electrification, including energy storage, renewable, and megawatt-scale fast-charging

Power MOSFET Technology Comparison

Chart - Navitas Semiconductor 3300V & 2300V Silicon Carbide (SiC) MOSFETs

Schematic Comparison

Schematic - Navitas Semiconductor 3300V & 2300V Silicon Carbide (SiC) MOSFETs
Yayınlandı: 2025-12-03 | Güncellenmiş: 2026-06-18