GHI Electronics FEZ Lynx

GHI Electronics FEZ Lynx

GHI Electronics FEZ Lynx hosts a chipset (FY4232H) that is sent commands over USB to read and write digital pins, to control busses like SPI and I²C, and to read analog inputs. All of these features are available as part of the standard Gadgeteering socket map. This allows FEZ Lynx to connect to an ever-growing list of modules to sense and control the physical world, all plug and play. If four plug-n-play sockets are not enough for your needs, no problem, the FEZ Lynx can be expanded using the Hub AP5. Any system that is equipped with a USB Host port should work with FEZ Lynx. This includes Windows or Linux PCs, Mac, Android phones or tablets, BeagleBone and Raspberry Pi. A complete set of open source C++ drivers are provided to control FEZ Lynx and all of the compatible modules.

Features
  • System Platform: PC, Mac, Linux
  • User Available RAM: Depends on Host Device
  • GPIO: 25
  • Supporting Chipset: FT4232HL
  • Analog In: 6
  • UART: 1
  • SPI: 1
  • I²C: Yes
  • Operating Temp: -20 to 70°C
  • Dimensions: 57 x 52 x 7.2mm
  • Weight: 28g
  • Gadgeteering Socket Count: 5
  • Gadgeteering Socket Type: X (x2), Y, A (x2), I (x2), K, S, U, Ext Hub

FEZ Lynx Expansion

GHI Electronics FEZ Lynx Green Kit

A complete and low cost kit that connects real world "green" sensors to your Raspberry Pi, BeagleBone, Windows PCs and tablets, Macs, Linux devices, or any device that has USB host capabilities. The FEZ Lynx Green kit can be used to create a self-watering plant. You can use the moisture module to constantly monitor the amount of moisture in the potting soil and if the level gets too low, you can turn the "sprinkler" on with the relay module! This interface board can be expanded using the Hub AP5 Module. With the Hub AP5 Module now attached to your FEZ Lynx, you have many more plug-n-play modules at your finger tips.

Kit Includes
  • FEZ Lynx
  • Moisture Module
  • Temperature & Humidity Module
  • LightSense Module
  • Relay X1 Module

GHI Electronics FEZ Lynx Expandable Kit

A complete and low cost kit that connects real world sensors to your Raspberry Pi, BeagleBone, Windows PCs and tablets, Macs, Linux devices, any device that has USB host capabilities.

Kit Includes
  • FEZ Lynx
  • HUB AP5 Module
  • Motor Driver L298 Module
  • Character Display Module
  • Tunes Module
  • LED 7R Module
  • Joystick Module
  • Button Module
  • GHI Electronics
Yayınlandı: 0001-01-01 | Güncellenmiş: 0001-01-01