GHI Electronics G30 System on Chip
GHI Electronics G30 system on chip is an 84MHz ARM® Cortex-M4 running the .NET Micro Framework (NETMF). The G30 SoC is programmed via Microsoft's Visual Studio using C# or Visual Basic. The G30 SoC gives developers the advantage of extensive built-in NETMF libraries for networking, file systems, GUIs, and many peripherals.Features
- .NET Micro Framework
- STM32F401RET6 84MHz 32-bit ARM Cortex-M4 processor
- 96kB RAM
- 512kB FLASH
- Embedded LCD controller
- 46 GPIO pins
- 46 interrupt inputs (16 at a time)
- 2 SPI
- I²C
- 2 UART
- 16 12-Bit analog input
- 4Bit SD/MMC memory card interface
- 15 PWM
- 112mA max @ 25°C
- 1.5mA hibernate mode
- -40°C to +105°C operating temperature
- RoHS lead free
- 16.7mm x 16.7mm
- SD file system
Applications
- Measurement tools and testers
- Networked sensors
- Robotics
G30 Development Board
G30 Development Board is the official development board for the G30 System on Chip (SoC). It runs .NET Micro Framework (NETMF) technology and is programmed using Microsoft's Visual Studio using C# or Visual Basic. This allows developers to take advantage of the extensive built-in NETMF libraries and added extensions. There are no additional licensing fees and all development tools and SDKs are included. This board is an ideal starting point for any project and can be powered through USB or by connecting a power pack (not included).
View Product Detail
Yayınlandı: 2015-09-14
| Güncellenmiş: 2022-03-11