GHI Electronics SITCore Experimenter Kit (SCK-BITBP22-A)
GHI Electronics SITCore Experimenter Kit (SCK-BITBP22-A) includes everything needed to experience programming for hardware using NET C# through Microsoft Visual Studio. The Kit contains the SITCore (Secure IoT Core) FEZ Bit Single Board Computer (SBC) and a BrainBot accessory pack enabling the user to experiment with hardware from different angles. Also included is a wide range of BrainClip Modules, each featuring either a unique sensor or an I/O device.The SITCore FEZ Bit SBC is based on the GHI Electronics SC20100S SITCore System-on-Chip (SoC), which features a Cortex®-M7 480MHz core processor, 2MB Flash, and 1MB RAM.
The SITCore FEZ Bit includes onboard Wi-Fi®, a color 160 x 128 display, a Micro SD slot, user buttons, a buzzer speaker, and a micro:bit compatible edge connector. The FEZ Bit SBC runs TinyCLR OS, a micro-operating system that allows it to understand and run C# code. The FEZ Bit can plug into the included BrainBot accessory to form a miniature robot that can demonstrate the basics of AI. The FEZ Bit can also be connected to the BrainClip Modules using the included alligator clip wires.
Features
- FEZ Bit SBC
- TinyCLR OS
- Wi-Fi
- Color 160 x 128 display
- 6x user buttons
- Buzzer speaker
- Micro-SD connector
- micro:bit compatible edge connector
- BrainClip Modules
- Remote control
- Alligator clip wires
- BrainBot
- Onboard lithium battery
- Line detector for following lines and detecting
- Distance sensor for object
- Color headlight LEDs
- 2x individually-controlled body LEDs
- Buzzer speaker
- Infrared receiver for the remote
Kit Contents
- FEZ Bit Single Board Computer
- BrainBot Robot Assembly
- Color LED Light Module
- Color LED Ring Module with 8x individually controllable lights
- Distance Sensor Module
- Buzzer Speaker Module
- Red Button Module
- Green Button Module
- Sound Sensor Module
- Analog Rocker Module
- Motion detector Module
- Infrared Receiver Module
- Infrared Remote Control
- 10x alligator clip wires
- Reusable case
- USB cable
FEZ Bit Board Layout
In The Box
Yayınlandı: 2021-11-29
| Güncellenmiş: 2022-03-11