Features
- Available in 1.8V and 3.0V
- Single Power Supply Voltage
- 1.8V SPI NAND Flash: 1.65V to 2.0V
- 3.0V SPI NAND Flash: 2.7V to 3.6V
- WSON8 (6mm x 8mm) package
- Quad I/O data transfer rate up to 480Mb/s
- High reliability with 10-year data retention and 100,000 program/erase cycles
- -40°C to 85°C operating temperature
- 2K- or 4K byte cache for fast random read
- Advanced NAND functions, including internal ECC
- High-Speed Clock Frequency (with 30pF load)
- 1.8V SPI NAND Flash: 120MHz for a fast read
- 3.0V SPI NAND Flash: 120MHz for a fast read
- Input/Output (I/O)
- 1.8V SPI NAND Flash
- Dual I/O data transfer up to 266Mbit/s
- Quad I/O data transfer up to 532Mbit/s
- 3.0V SPI NAND Flash
- Dual I/O data transfer up to 266Mbit/s
- Quad I/O data transfer up to 532Mbit/s
- 1.8V SPI NAND Flash
Applications
- Mobile Devices
- Set-Top Boxes
- Data Cards
- TVs
Yayınlandı: 2019-10-11
| Güncellenmiş: 2024-01-18