GIGAIPC Micro-ATX Motherboards
GIGAIPC Micro-ATX Motherboards feature Intel® Chipsets with support for 8th Generation Intel Core™ Processors or AMD chipsets with support for AMD Ryzen Processors. The motherboards have up to 4 x COM, 10 x USB, and 6 x SATA 6Gb/s. They feature the Micro ATX form factor, Intel H370 Express, or AMD B450 chipset.Features
- Micro ATX form factor
- Supports 8th Generation Intel Core Processors
- Intel H370 Express Chipset, or AMD B450 chipset
- Dual Channel Non-ECC Unbuffered DDR4, 4 x DIMMs
- 2 x GbE LAN ports
- 6 x SATA 6Gb/s ports
- Ultra-Fast M.2 with PCIe Gen3 x4 interface
- HDMI 1.4, DVI-D, D-Sub ports for multiple displays
- Realtek ALC888S audio codec
- Up to 4 x PCIe Gen3 expansion slots
- 1 x USB3.1 Gen2 port with 10Gb/s speed
- 4 x RS232 COM ports
- Onboard TPM 2.0 security chip
Yayınlandı: 2021-03-22
| Güncellenmiş: 2022-03-11