GIGAIPC QBiP SubCompact Embedded Motherboards

GIGAIPC QBiP SubCompact Embedded Motherboards are 3.5" Single Board Computers (SBCs) with dual-channel DDR4 memory. The QBiP-2718A motherboard features the AMD Ryzen™ V2718 embedded processor. The QBiP-6412A motherboard features the Intel® Celeron® J6412 processor. The QBiP subcompact embedded motherboards offer two GbE LAN ports, one SATA 6Gb/s port, and are compatible with Windows® 10 (x64). The QBiP-2718A motherboard features the AMD Radeon™ integrated graphics processor while the QBiP-6412A motherboard is equipped with Intel UHD integrated graphics processor. The QBiP subcompact embedded motherboards operate within 0°C to 60°C temperature range.

Features

  • 3.5"SBC
  • Dual-channel DDR4 memory
  • 2x GbE LAN ports
  • 1x SATA 6Gb/s port
  • Compatible with Windows 10 (x64)
  • Realtek® audio codec
  • 1x SATA 6Gb/s port storage
  • QBiP-2718A:
    • AMD Ryzen™ V2718 embedded processor
    • 2x GbE LAN Ports (Realtek® RTL8118-CG)
    • AMD Radeon™ integrated graphics processor
    • 1x FP6 BGA socket
  • QBiP-6412A:
    • Intel® Celeron® J6412 processor
    • 2x GbE LAN Ports (Intel® I211AT)
    • Intel® UHD integrated graphics processor
    • 1x FCBGA 1493 socket

Dimensions (mm)

Yayınlandı: 2022-09-01 | Güncellenmiş: 2022-09-12