GIGAIPC QBiX-Lite SDM Kits

GIGAIPC QBiX-Lite SDM Kits are media display systems with Intel® smart display module (Intel SDM) support. The Kits offer a 195mm (W) x 158mm (D) x 30mm (H) size, and memory depends on the SMD module. The QBiX-Lite SDM Kits feature a 0°C to 50°C operating temperature, an Ethernet GbE LAN port, and Intel integrated audio.

Features

  • SDM Chassis kit (supports SDM modules)
  • 195mm (W) x 158mm (D) x 30mm (H) System size

Kit Contents

  • Bracket for wall mount x2: 25HB1-SD4000-R0R
  • PSU ADP 19V 65W x 1 or 19V 90W x 1 (depends on SDM module)
  • Power cord optional (by region)

Specifications

  • 195mm (W) x 158mm (D) x 30mm (H) Dimensions
  • CPU Support SDM module as follows:
    • SDM-1135G7L
    • SDM-1115G4L
    • SDM-7300L {with Intel vPro support)
    • SDM-7100L
    • SDM-4000L
    • SDM-3350L-HW
    • SDM-3350L-0V
  • Memory Depends on SDM module:
    • SDM-1135G7L (2 x DDR4 SO-DIMM sockets, dual-channel 3200MHz Memory modules max. capacity 64GB)
    • SDM-1115G4L (2 x DDR4 SO-DIMM sockets, dual-channel 3200MHz Memory modules max. capacity 64GB)
    • SDM-7300L (2 x DDR4 SO-DIMM sockets, dual-channel 2133MHz Memory module, max. capacity 32GB)
    • SDM-7100L (2 x DDR4 SO-DIMM sockets, dual-channel 2133MHz Memory module. max. capacity 32GB)
    • SDM-4000L (2 x DDR4 SO-DIMM sockets, dual-channel 2400MHz Memory module, max. capacity 8GB)
    • SDM-3350L-HW (2 x DDR3L SO-DIMM sockets. dual-channel 1866MHz Memory module, max. capacity 8GB)
    • SDM-3350L-QV (2 x DDR3L SO-DIMM sockets, dual-channel 1866MHz Memory module, max. capacity 8GB)
  • Ethernet 1 x GbE LAN port
  • Intel® Integrated Audio
  • Expansion Slots
    • 1 x 2280 M.2 M-Key (SATA 6Gb/s)
    • 1 x 2230 M.2 E-key (WiFi/BT)
  • Rear I/O
    • 1x USB 3.0
    • 1x Display Port (Co-lay with front display port)
    • 1x HDMI
    • 1x UART
    • 1x DC-Jack
    • 1x 2x2 Power connector
  • Power
    • DC +12V/+19V/+24V
    • SDM-1135G7L / SDM-1115G4L : 19V/90W adapter
    • SDM-7300L / SDM-7100L / SDM-4000L / SDM-3350-HW / SDM-3350-QV : 19V / 65W adapter
  • Operation Temperature
    • 0°C to 50°C Operating temperature
    • 0-90% (Non-condensing) operating humidity
    • -20°C to 70°C Non-operating temperature
    • 0%-95% (Non-condensing) non-operating humidity
    • Use wide temperature range memory and storage

Dimensions mm

Mechanical Drawing - GIGAIPC QBiX-Lite SDM Kits
Yayınlandı: 2021-09-08 | Güncellenmiş: 2022-03-11