GIGAIPC Thin Mini-ITX Embedded Motherboards
GIGAIPC Thin Mini-ITX Embedded Motherboards are industrial boards with Intel® Celeron® N6210 and J6412 processors. These motherboards are embedded with dual-channel DDR4 memory, 4 x COM, 1 x SATA 6Gb/s, and 9 x USB. The Thin Mini-ITX form factor with 170W x 170D (mm) and supports 3200MHz memory modules. These motherboards come with 1 x SATA 6Gb/s port.Features
- Thin Mini-ITX form factor 170W x 170D (mm)
- CPU:
- Intel® Celeron® J6412 Processor, 10nm, 4 cores, 4 threads, up to 2.60GHz TDP 10W for iTXL-6412A motherboard
- Intel® Celeron® J6412 Processor, 10nm, 2 cores, 2 threads, up to 2.60GHz TDP 6.5W for iTXL-6210A motherboard
- Dual channel DDR4, 2 x SO-DIMMs
- 2 x GbE LAN ports
- 1 x SATA 6Gb/s port
- HDMI, eDP/LVDS ports for multiple displays
- 1 x COM port (RS-232/422/485 and RI/5V/12V)
- 1 x COM port (RS-232 and RI/5V/12V)
- 2 x COM ports (RS-232)
Mechanical Drawing (mm)
Datasheets
Additional Resource
Yayınlandı: 2022-11-08
| Güncellenmiş: 2022-11-14