Gigavac GV22 800V Contactors

Gigavac GV22 800V Contactors are designed to meet UL1604 for Class I and II, Div 2, and Class III for use in hazardous locations. These contactors feature a PCB mountable option, allowing the low-cost OEM solution by eliminating the need for cables, wires, and connectors. The GV22 800V contactors are hermetically sealed and feature a built-in coil suppression for DC coils, saving time and eliminating the need for external coil suppression.

Features

  • PCB mountable option allows low-cost OEM solution by eliminating the need for cables, wires, and connectors
  • Hermetically sealed
  • Designed to meet UL1604 for Class I and II, Div 2, and Class III for use in hazardous locations
  • Meets CE conformance standards
  • Contact arrangement:
    • Main - SPST-NO Form X
    • Auxiliary - SPST-NO or SPST-NC Form A or B
  • Built-in coil suppression for all DC coils
  • Stainless steel hardware and brass mounting inserts, for years of corrosion-free service
  • Not position sensitive and can be mounted in any position for ease of installation

Specifications

  • 800V rated voltage
  • 10,00,000 cycles mechanical life
  • 0.3mΩ typical contact resistance
  • 100MΩ insulation resistance
  • 2500VRMS dielectric at sea level (leakage <1mA)
  • -55°C to 85°C operating temperature range
View Results ( 14 ) Page
Parça Numarası Veri Sayfası Bobin Voltajı Bobin Sonlandırma Bobin Akımı Montaj Stili Kutup sayısı Anahtarlama Voltajı Kontak Akım Derecelendirmesi
GV221CAX GV221CAX Veri Sayfası 24 VDC Flying Leads 280 mA Upright Flange 1 Pole 800 VDC 200 A
GV221BAX GV221BAX Veri Sayfası 12 VDC Flying Leads 680 mA Upright Flange 1 Pole 800 VDC 200 A
GV221BAB GV221BAB Veri Sayfası 12 VDC Flying Leads 680 mA Upright Flange 2 Pole 800 VDC 200 A
GV221CAB GV221CAB Veri Sayfası 24 VDC Flying Leads 280 mA Upright Flange 2 Pole 800 VDC 200 A
GV221BAC GV221BAC Veri Sayfası 12 VDC Flying Leads 680 mA Upright Flange 2 Pole 800 VDC 200 A
GV221CAC GV221CAC Veri Sayfası 24 VDC Flying Leads 280 mA Upright Flange 2 Pole 800 VDC 200 A
GV221FAB GV221FAB Veri Sayfası 48 VDC Flying Leads 160 mA Upright Flange 2 Pole 800 VDC 200 A
GV221FAX GV221FAX Veri Sayfası 48 VDC Flying Leads 160 mA Upright Flange 1 Pole 800 VDC 200 A
GV222BAB GV222BAB Veri Sayfası 12 VDC Flying Leads 680 mA Side Flange 2 Pole 800 VDC 200 A
GV222CAC GV222CAC Veri Sayfası 24 VDC Flying Leads 280 mA Side Flange 2 Pole 800 VDC 200 A
Yayınlandı: 2024-05-13 | Güncellenmiş: 2024-06-25