Glenair MIL-DTL-55116 Radio Connectors
Glenair Series 152 55116 Radio Connectors are an MCOTS derivative of MIL-DTL-55116 connectors. These Glenair audio frequency connectors feature low contact resistance at less than 10mΩ and integrated EMI ground spring that provides improved 2.5mΩ shell-to-shell conductivity performance. These connectors have an IP68 rated sealing in mated and unmated condition and 1000 hour+ salt spray corrosion resistance.Features
- Low contact resistance; less than 10mΩ
- Integrated EMI ground spring provides improved 2.5mΩ shell-to-shell conductivity performance
- IP68 rated sealing in mated and unmated condition
- 1000 hour+ salt spray corrosion resistance
- Integrated cable shield termination band porch
- 100-pound cable pull test rating
Applications
- Military-grade
- Voice communications
- Data communications
Yayınlandı: 2017-06-07
| Güncellenmiş: 2022-03-11