Glenair HD Stacker™ Board-to-Board Stackable Connectors
Glenair HD Stacker™ Rugged Board-to-Board Stackable Connectors are designed for high-density, rugged board-to-board stackable connector performance. These connectors feature a high-density 0.0625" Chevron Contact System that provides 55% more contacts per connector size compared to current industry solutions. Glenair HD Stacker™ Rugged Board-to-Board Stackable Connectors provide up to 10.5Gbps performance while ensuring fail-safe signal integrity as well as rugged, reliable performance in harsh environments. The solder-free press-fit-compliant pin contacts are removable and repairable. HD Stacker connectors include optional pre-wired cable or flex jumper terminations.Features
- High-density 0.0625"-pitch Chevron Contact System
- PCIe 3.0 capable
- Performance up to 10.5Gbps
- Polarized insulator and hardware options
- Solder-free "eye-of-the-needle" tail for press-fit installation
- High-temp PPS insulator meets NASA outgassing requirements
- Wired / flex jumpers available
- Between-board spacers up to 1" available
Specifications
- 3A current rating
- 638VAC dielectric withstanding voltage (sea level)
- 5000MΩ minimum at 500VDC insulation resistance
- 35mΩ tp 5mΩ contact resistance
- -65°C to +125°C operating temperature range
- 500 mating cycles durability
Additional Resources
Yayınlandı: 2018-05-14
| Güncellenmiş: 2023-02-09