Glenair QPL Micro-D MIL-DTL-83513 Connectors & Hardware

Glenair QPL Micro-D MIL-DTL-83513 Connectors and Hardware offer outstanding mating performance, durability, and minimal contact resistance. Micro-D Connectors feature high-density micro TwistPin contacts set on 0.050 centers in arrangements from 9 to 130 contacts. They are available with insulated or uninsulated wire, PCB, solder cup, and flex terminations. Glenair Micro-D MIL-DTL-83513 Connectors provide an ideal solution to meet high-performance requirements, including high temperature and hermetic applications. 

MIL-DTL-83513/01 & MIL-DTL-83513/02

Glenair QPL Micro-D MIL-DTL-83513 Connectors & Hardware

Metal Shell Solder Cup M83513/01 and  MIL-DTL-83513/02 Connectors feature gold-plated TwistPin non-removable contacts for solder termination to 26AWG or smaller wire.

View Connectors

Datasheet

MIL-DTL-83513/03 & MIL-DTL-83513/04

Glenair QPL Micro-D MIL-DTL-83513 Connectors & Hardware

MIL-DTL-83513/03 and MIL-DTL-83513/04 Micro-D Pre-Wired Crimp Terminated, Metal Shell Connectors feature gold-plated TwistPin contacts and mil-spec crimp termination. Specify aluminum shells for best availability. 100% tested and backpotted, ready for use. For the lightest weight and smallest diameter, select M22759/33 space grade insulated wire.

View Connectors

Datasheet

MIL-DTL-83513/06 & MIL-DTL-83513/07

Glenair QPL Micro-D MIL-DTL-83513 Connectors & Hardware

MIL-DTL-83513/06 and MIL-DTL-83513/07 Micro-D Solder Cup Terminated, Plastic Shell Micro-D Connectors feature gold plated TwistPin non-removable contacts for solder termination to AWG #26 or smaller wire. These all-plastic connectors are more economical, lighter, and smaller than metal shell versions.

View Connectors

Datasheet

MIL-DTL-83513/08 & MIL-DTL-83513/09

Glenair QPL Micro-D MIL-DTL-83513 Connectors & Hardware

MIL-DTL-83513/08 and MIL-DTL-83513/09 Micro-D Pre-Wired Crimp Terminated, Plastic Shell Connectors connectors feature gold-plated TwistPin contacts and mil-spec crimp termination. 100% tested and backpotted, ready for use. For the lightest weight and smallest diameter, select M22759/33 space grade insulated wire.

View Connectors

Datasheet

MIL-DTL-83513/10 thru MIL-DTL-83513/15

Glenair QPL Micro-D MIL-DTL-83513 Connectors & Hardware

MIL-DTL-83513/10 Thru MIL-DTL-83513/15 Micro-D CBR Condensed Right Angle PCB Terminated Connectors feature gold-plated TwistPin contacts for best performance. PC tails have a 0.020" diameter. Specify nickel-plated shells or cadmium-plated shells for best availability. Terminals are coated with Sn60/Pb40 tin-lead solder for best solderability.

View Connectors

Datasheet

MIL-DTL-83513/16 Thru MIL-DTL-83513/21

Glenair QPL Micro-D MIL-DTL-83513 Connectors & Hardware

MIL-DTL-83513/16 Thru MIL-DTL-83513/21 Micro-D BR Right Angle PCB Terminated Connectors feature gold-plated TwistPin contacts for best performance. PC tails have a 0.020" diameter. Specify nickel-plated shells or cadmium-plated shells for best availability. Terminals are coated with Sn60/Pb40 tin-lead solder for best solderability.

View Connectors

Datasheet

MIL-DTL-83513/22 Thru MIL-DTL-83513/27

Glenair QPL Micro-D MIL-DTL-83513 Connectors & Hardware

MIL-DTL-83513/22 Thru MIL-DTL-83513/27 Micro-D BS Straight PCB Terminated Connectors feature gold-plated TwistPin contacts for best performance. PC tails have a 0.020" diameter. Specify nickel-plated shells or cadmium-plated shells for best availability. Terminals are coated with Sn60/Pb40 tin-lead solder for best solderability.

View Connectors

Datasheet

MIL-DTL-83513/28 Thru MIL-DTL-83513/33

Glenair QPL Micro-D MIL-DTL-83513 Connectors & Hardware

MIL-DTL-83513/28 Thru MIL-DTL-83513/33 Micro-D CBS Condensed Straight PCB Terminated Connectors take up less room on the PC board. PC tail spacing is 0.075" (1.9mm) between rows. Stainless steel inserts are insert molded into plastic trays. These inserts provide a ground path from the PC board to the mating cable. Terminals are coated with Sn60/Pb40 tin-lead solder for best solderability.

View Connectors

Datasheet

MIL-DTL-83513/05

Glenair QPL Micro-D MIL-DTL-83513 Connectors & Hardware

MIL-DTL-83513/05 Micro-D Jackpost Kits each contain two posts, two hex nuts, and 2 lock washers. MIL-DTL-83513/05 Micro-D Jackscrew Kits contain 2 screws and 2 E-rings. Packaged one kit (two screws or posts) per bag. Mil-Spec Hardware Kits feature 300 series stainless steel.

View Kits

Datasheet

Yayınlandı: 2015-05-11 | Güncellenmiş: 2022-04-28