Glenair 860 Mousebud™ Connectors

Glenair 860 Mousebud™ is a seven channel, 5A per line solution optimized for rugged applications where reduced size and weight are a requirement. Series 860 Connectors snap-lock trigger-release connectors feature a spring-loaded contact systems for excellent resistance to damage and debris entrapment. Glenair Mousebud connects with a simple push and releases with a low- profile, thumb-activated lever on the plug coupling nut. Split-shell design of the plug provides easy access to wire terminations and an integrated banding porch eliminates the need for additional backshell accessories. Applications include high-speed data, power, video and audio. Series 860 Mousebud connectors meets MIL-STD-810G shock, vibration, and immersion.

Features

  • Self-locking auto-coupling, trigger-release mechanism
  • Spring-loaded pins for extended durability and easy cleaning
  • One meter, one hour water immersion
  • 2000 cycles mechanical life
  • High-speed data, power, video, and audio applications
  • Meets MIL-STD-810G shock, vibration, immersion
  • EMI protected with integral backshell and ground spring
  • Ultra low-profile and lightweight

Specifications

  • IP67, spring contact interface
  • 500VAC voltage rating
  • 5A current rating
  • Nano Band
  • 2500 mating cycles
  • Cobra style plug for optimum EMI
  • PC tail or solder cup receptacle
  • In-line, square flange in process
  • Flex assembly for wire organization
Yayınlandı: 2015-10-19 | Güncellenmiş: 2022-03-11