Global Specialties GS-170 Solderless Breadboards

Global Specialties GS-170 Solderless Breadboards are miniature-sized and colorful breadboards with 170 tie-points. These breadboards are ideal for small project prototypes and basic circuits. The GS-170 breadboards can be used for Dual-In-line Package (DIP) ICs and offer a peel and stick adhesive for attaching to almost any surface. Typical applications include educational labs and projects using Arduino or Raspberry Pi.

Features

  • 170 tie-points
  • POM plastic body
  • Round hole style
  • Nickel-plated phosphor bronze spring clip contacts
  • Fits 0.4-0.7mm wire diameter
  • 45mm x 35mm x 10mm dimensions

Applications

  • Educational labs
  • Hobby circuits
  • Projects using Arduino or Raspberry Pi
Yayınlandı: 2017-12-08 | Güncellenmiş: 2022-03-14