Global Specialties PB-600 Power Electronics Trainer
Global Specialties PB-600 Power Electronics Trainer is designed with a wide variety of built-in circuit accessories, allowing user convenience and easy construction of numerous power electronics circuits. The PB-600 is a powerful and versatile educational tool for experimenting and prototyping for designers, engineers, technicians, students, and hobbyists.The PB-600 Power Electronics Trainer includes all the necessary controls and devices to construct power electronics circuits. Additionally, the device contains an 85-page Student Lab Manual, essentially a mini Power Electronics Course, providing a practical and solid understanding of power electronics. The PB-2 board is removable for easy placement in the breadboarding area, ideal for multi-student use in a classroom environment.
The Global Specialties PB-600 Power Electronics Trainer has the highest quality components to withstand rough treatment and supply many years of reliable service.
Features
- Power output:
- 8 Fixed DC output options
- 4 Fixed AC output options
- Removable circuit breadboard with 1,680 contact points
- Variety of semiconductor devices to choose from
- PWM and frequency controls
- Firing angle control, variable 0° to 180°
- Pulse transformer 1:1 and 1:1:1
- Duty cycle control 0 to 100%
- Potentiometer 4.7KΩ and 1MΩ
- Power Electronics courseware available (Model PB-600 Student Lab Manual-PDF Download)
- Input power source, AC line switchable between:
- 110V to 120V @ 60Hz
- 220V to 240V @ 50Hz
- 1-Year Warranty
Applications
- Device characteristics
- Commutation circuit
- Resistor triggering circuit
- Ramp and pedestal triggering
- Relaxation oscillator
- Voltage commutated chopper
- Inverter circuit
- Half-wave controlled rectifier
- Full-wave controlled rectifier
- Buck converter
- Boost converter
- Buck-boost converter
Kit Contents
- PB-2 Breadboard
- PB-600KIT Power Electronics component kit
- WK-3 Jumper wire kit (70pc)
- Patch cords (36pc)
- Power cord
Front Panel Layout
Side Panel Layout
Yayınlandı: 2022-11-03
| Güncellenmiş: 2022-11-14