Global Specialties RDB-10 & CDB-10 Decade Boxes

Global Specialties RDB-10 Resistance and CDB-10 Capacitance Decade Boxes are compact, convenient handheld tools for aiding in engineering design and testing as well as calibration of test equipment. Both are passive devices that require no power source. The Decade Boxes display a visible white dot when any switch is in the ON position, include a protective rubber holster with tilt-stand for ease of use and viewing, input terminals that accept standard banana plugs, bare wires, spade lugs, or alligator clips, and a 1-year warranty.

The RDB-10 Model features a high calibration accuracy of 1%, 28 switches organized in a clean 4x7 grid for easy use, 7 decades of resistance ranges from 1Ω to over 11MΩ in 1Ω steps, and easy-to-use slide switches that allow for straightforward addition and subtraction of resistance values.
 
The CDB-10 Model features a high calibration accuracy of 5%, 20 switches organized in a clean 4x5 grid for easy use, 5 decades of capacitance ranges from 100pF to over 11mF in 100pF steps, and easy-to-use slide switches that allow for straightforward addition and subtraction of capacitor values.

Features

  • RDB-10
    • Calibrate test equipment with its high accuracy of 1%
    • 28 switches organized in a clean 4 x 7 grid for easy use
    • All switches clearly display a visible white dot when in the ON position
    • Includes a protective rubber holster with tilt-stand for ease of use and viewing
    • Ideal for service, prototype and experimental and educational use
    • Set at any resistance value from 1Ω to 11MΩ in 1Ω increments
    • Input terminals accept standard banana plugs, bare wires, spade lugs or alligator clips
  • CDB-10
    • Calibrate test equipment with its high accuracy of 5%
    • 20 switches organized in a clean 4 x 5 grid for easy use
    • All switches clearly display a visible white dot when in the ON position
    • Includes a protective rubber holster with tilt-stand for ease of use and viewing
    • Ideal for service, prototype and experimental and educational use
    • Set at any capacitance value from 100pF to over 11µF in 100pF increments
    • Input terminals accept standard banana plugs, bare wires, spade lugs or alligator clips
Yayınlandı: 2010-11-18 | Güncellenmiş: 2022-03-11