Gore PHASEFLEX Test Cable Assemblies
Gore PHASEFLEX® Microwave Test Assemblies combine the electrical advantages of Gore's expanded PTFE dielectric with an integrated environmental protection system. The internally ruggedized Gore PHASEFLEX microwave test assembly offers excellent durability, lightweight design, and exceptional flexibility. These cable assemblies provide phase and amplitude stability with flexure, crush, kink and torque resistance, phase matching options, and a maximum frequency of 26.5GHz.Features
- Torque, crush, and kink resistance
- Abrasion resistance
- Dust/moisture resistance
- Performance over a wide temperature range
- Chemical resistance
- High connector pull strength
Applications
- Bench-top testing
- High throughput RF production testing
- Portable analyzers
- Test rack systems
- Vector network analyzers (VNAs)
- Scalar network analyzers
- Antenna ranges
- Anechoic chambers
- Nearfield scanners
- Wireless telecommunication module testing
- Electromagnetic compliance testing
- Automated test equipment
Yayınlandı: 2010-12-28
| Güncellenmiş: 2022-03-11