GOWIN DK-START-GW1N4 Development Kit

GOWIN Semiconductor DK-START-GW1N4 Development Kit is designed for use with LittleBee® FPGAs. It features low power, instant start-up, high security, low cost, and easy extensions, effectively reducing learning costs. These features also allow users to quickly access the design and development of programmable logic devices.

The GOWIN DK-START-GW1N4 Development Board provides two GPIO ports and two LVDS ports, enabling a hardware evaluation and test platform with high integration and stable operation performance via flexible VCCO regulation (3.3V, 2.5V, and 1.2V).

The DK-START-GW1N4 Development Board has many GPIO resources, permitting the main board to design image-sampling systems and related systems by combining them with video daughter boards. Additionally, a motion control system design can be achieved by combining AD/DA industrial daughter boards and human-computer interface and image processing by connecting with a display daughter board.

Kit Contents

  • GOWIN DK-START-GW1N4 development board
  • 5V Power 100V to 240V at 50/60Hz 0.5A input, 5V 2A DC output
  • USB Mini-B downloadable cable
  • Quick start user guide

PCB Components

Location Circuit - GOWIN DK-START-GW1N4 Development Kit
Yayınlandı: 2020-08-03 | Güncellenmiş: 2024-09-10