GOWIN DK-START-GW1NZ1 Development Kit

GOWIN Semiconductor DK-START-GW1NZ1 Development Kit is configured to evaluate the operation of the GW1NZ-1 FPGAs. The LittleBee® GW1NZ-1 FPGAs feature ultra-low power consumption, instant-on, low cost, non-volatile, high security, various packages, and flexible usage.

The GOWIN DK-START-GW1NZ1 Development Kit includes USB download interfaces, GPIO interfaces, LVDS interfaces, key switches, a clock, and LEDs.

Features

  • FPGA
    • QFN32 package
    • 25 user IOs
    • Embedded flash, data not easily lost if power down
    • Abundant LUT4 resources
    • Multiple modes and capacities of B-SRAM
    • Supports LV and UV
    • Embedded SPMI
  • FPGA Configuration Mode
    • JTAG
    • AUTO BOOT
    • DUAL BOOT
  • Clock resource, 50MHz Clock Crystal Oscillator
  • Key
    • One reset button
    • Two key switches
  • LED
    • One power indicator (green)
    • One DONE indicator (green)
    • Four LEDs (green)
  • Memory device, 64Kbit built-in Flash
  • GPIO, 10 I/O expansion resources
  • LDO Power
    • Inverse voltage protection, overcurrent protection
    • Supports 5V, 3.3V, 2.5V, and 1.2V

Kit Contents

  • GOWIN DK-START-GW1NZ1 development board
  • USB Mini-B download cable
  • Quick start user guide

PCB Components Diagram

Location Circuit - GOWIN DK-START-GW1NZ1 Development Kit
Yayınlandı: 2020-08-04 | Güncellenmiş: 2024-09-11