GOWIN DK_START_GW2AR-LV18EQ144PC8I7_V1.1 Development Kit
GOWIN Semiconductor DK_START_GW2AR-LV18EQ144PC8I7_V1.1 Development Kit is a platform for evaluating the performance of the GW2AR-18 FPGAs. The Arora® GW2AR FPGAs offer an embedded 64Mbit PSRAM and a streamlined FPGA architecture with a 55nm process. These features make the GW2AR suitable for high-speed and low-cost applications.The GOWIN DK_START_GW2AR-LV18EQ144PC8I7_V1.1 Development Kit offers rich external interfaces, including LVDS, GPIO, slide switches, key switches, LEDs, reset, and clock resources. The DK_START_GW2AR-LV18EQ144PC8I7_V1.1 Board provides a USB download interface. The data stream file can be downloaded to the internal SRAM or the external flash as needed.
Features
- FPGA
- EQFP144 package
- Up to 120 user I/O
- Abundant LUT4 resources
- Multiple modes and capacities of B-SRAM
- FPGA Configuration Mode
- JTAG
- MSPI
- Multi BOOT
- Clock resource, 50MHz Clock Crystal Oscillator
- Key switch and slide switch
- One reset button
- Two key switches
- Two slide switches
- LED
- One power indicator (green)
- One DONE indicator (green)
- Four LEDs (green)
- Memory, 64Mbit built-in PSRAM
- 5 pairs of LVDS differential input; 5 pairs of LVDS differential output
- GPIO, 50 I/O expansion resources
- 2 Ethernet interfaces
- LDO power, supports 3.3V, 1.8V, and 1.0V
Kit Contents
- DK_START_GW2AR-LV18EQ144PC8I7_V1.1 Development board
- USB cable
- Quick start guide
PCB Components Diagram
System Architecture
Yayınlandı: 2020-08-04
| Güncellenmiş: 2024-09-11