GOWIN LittleBee® GW1N-1S FPGAs

GOWIN Semiconductor LittleBee® GW1N-1S FPGAs provide many logic resources, multiple I/O standards, embedded BSRAM, DSP, PLL, and built-in flash. The non-volatile FPGAs have many desirable options, including low power, instant start, low cost, high security, a small size, a variety of packages, and flexible usage.

The GOWIN Semiconductor GW1N-1S FPGAs are part of the LittleBee family of devices. LittleBee products are based on 55nm LP technology and offer instant-on, non-volatile, low-power, intensive I/O and a small footprint (the smallest is 2.4mm x 2.3mm). The LittleBee family is ideal for high-performance bridging applications and supports MIPI I3C and MIPI D-PHY as standard. This further reduces the board space and enhances performance.

The GW1N-1S apply FPGA synthesizing, layout, place and routing, data bitstream generation, and downloads through GOWIN Semi's FPGA hardware development environment.

Features

  • User Flash
    • 100,000 write cycles
    • Greater than 10 years of data retention at +85℃
    • Selectable 8/16/32 bits data-in and data-out
    • 256 bytes Page size
    • 3μA standby current
    • 8.2ms Page write time
  • Lower power consumption
    • 55nm embedded flash technology
    • LV - Supports 1.2V core voltage
    • Clock dynamically turns on and off
  • Multiple I/O standards
    • LVCMOS33/25/18/15/12; LVTTL33, SSTL33/25/18 I, SSTL33/25/18 II, SSTL15; HSTL18 I, HSTL18 II, HSTL15 I; PCI, LVDS25, RSDS,
    • LVDS25E, BLVDSE, MLVDSE, LVPECLE, RSDSE
    • Input hysteresis option
    • Supports 4mA, 8mA, 16mA, 24mA, etc. drive options
    • Slew rate option
    • Output drive strength option
    • Individual Bus Keeper, Weak Pull-up, Weak Pull-down, and Open Drain option
    • Hot socket
  • High-performance DSP
    • High-performance digital signal processing ability
    • Supports 9 x 9, 18 x 18, 36 x 36bit multiplier and 54bit accumulator
    • Multipliers cascading
    • Registers pipeline and bypass
    • Adaptive filtering through signal feedback
    • Supports barrel shifter
  • Abundant slices
    • 4 input LUT (LUT4)
    • Double-edge flip-flops
    • Supports shift register and distributed register
  • Block SRAM with multiple modes
    • Supports dual port, single port, and semi-dual port
    • Supports bytes write enable
  • Flexible PLLs
    • Frequency adjustment (multiply and division) and phase adjustment
    • Supports global clock
  • Built-in flash programming
    • Instant-on
    • Supports security bit operation
    • Supports AUTO BOOT and DUAL BOOT
  • Configuration
    • JTAG configuration
    • Up to 6 GowinCONFIG configuration modes - AUTOBOOT, SSPI, MSPI, CPU, SERIAL, DUAL BOOT

Applications

  • Embedded
  • Server

Specifications Chart

Chart - GOWIN LittleBee® GW1N-1S FPGAs

Pinout

GOWIN LittleBee® GW1N-1S FPGAs

SecureFPGA Device Diagram

GOWIN LittleBee® GW1N-1S FPGAs
Yayınlandı: 2020-07-16 | Güncellenmiş: 2024-09-06