GOWIN GWU GoBridge ASSPs
GOWIN GWU GoBridge ASSPs are highly integrated and single-chip devices designed for interfacing and communicating between various peripheral interfaces. These ASSPs are also used to multiplex between multiple interfaces or demultiplex to multiple interfaces. The GWU GoBridge ASSPs include built-in USB protocol processing without device firmware programming. These ASSPs support WinUSB drivers, Windows XP 64-bits, and Windows 7/Windows 10 32-bits and 64-bits. The GWU GoBridge ASSPs are used in USB products field upgrading, USB industry control, and USB-based instruments.The GWU2U ASSPs support USB to UART function, 5-bit/6-bit/7-bit/8-bit width, up to 4Mbps data baud rate, and full-duplex asynchronous communication with built-in independent transceiver buffers. The GWU2X ASSPs support USB to JTAG/SPI/I2C and up to 30MHz clock frequency. These GWU2X ASSPs support I2C, SPI, and JTAG host interfaces with an adjustable clock and independent data receive buffer.
Features
- GWU2X:
- Supports full-speed USB device interface, compatible with the USB v1.1 specification
- Supports USB to JTAG/I2C/SPI
- 16 general-purpose input and output pins
- Supports clock frequency up to 30MHz
- Independent I/O power supply and supports multiple-level standards
- Supports I2C, SPI, and JTAG host interfaces with an adjustable clock and independent data receive buffer
- GWU2U:
- Supports UAB to UART function
- Supports full-speed USB device interface, compatible with the USB v1.1 specification
- Supports up to 4Mbps data baud rate
- Supports 5-bit/6-bit/7-bit/8-bit width
- Supports even/none/odd/space/mark parity mode
- Supports full-duplex asynchronous communication with built-in independent transceiver buffers
Applications
- USB products field upgrading
- USB industry control
- USB-based instruments
- GWU2U:
- USB to UART bus interface
- GWU2X:
- USB flash card reader
- USB-SPI bus interface
- USB JTAG programmer
GWU2U Structure View
GWU2X Structure View
Yayınlandı: 2024-09-09
| Güncellenmiş: 2024-10-08