Grayhill 3D50 5-Inch Touchscreen Displays
Grayhill 3D50 5-inch touchscreen displays are designed for construction and agriculture vehicles and feature an 800MHz processor with 512MB RAM and 4GB storage. Grayhill 3D50 series includes intuitive software tools for developing custom graphics, text messages, and gauges. These display features let the user monitor and interact with an off-highway vehicle's engine control unit (ECU) and other onboard systems. These IP67-rated rugged displays are ideal for harsh environments.3D50 displays also feature intuitive touch technology to select objects and swipe through screens. The responsive projected capacitive (PCAP) touchscreen recognizes glove-wearing users even when the display is wet. The 5-inch backlit WVGA(800 x 480 pixel) LCD provides high contrast text and graphics to aid sunlight readability. A scratch-resistant, anti-glare window is bonded to the LCD to protect it and enhance optical characteristics.
Features
- 5-inch touchscreen display for off-highway vehicles
- IP67 protection withstands harsh environments
- Intuitive touch technology to select objects and swipe through screens
- Responsive PCAP touchscreen recognizes bare and gloved fingers even with a wet display surface
- Easy application creation and integration with VUI Builder or Qt
- 800MHz processor with 3-second boot time
- Scratch-resistant/anti-glare cover glass optically bonded to LCD display for superior mechanical and visual performance
- Bright, backlit display provides high contrast text and full-color graphics for sunlight readability
- Armrest, A-post, and dashboard mounting
Specifications
- 8VDC to 32VDC reverse polarity and load dump operating voltage
- 5W (typical) power consumption with full backlight
- Less than 1mA standby current
- -30°C to +65°C operating temperature range
Applications
- Automotive
- Construction
- Agriculture
- Industrial
Call-Outs
3D50DEV-100 Development Kit
Grayhill 3D50DEV-100 Development Kit features a 3D50VT-100 display and includes a USB to Ethernet adapter for easy PC connectivity. The development kit contains a flush-mounted display that seamlessly integrates into any cab design.
Yayınlandı: 2016-04-21
| Güncellenmiş: 2022-03-11