Grayhill 3D70 7" Touchscreen Display

Grayhill Series 3D70 7" touchscreen display for off-highway vehicles features intuitive touch technology to select objects and swipe through screens. This Grayhill CAN-based display has a responsive projected capacitive (PCAP) touchscreen that recognizes bare and gloved fingers even if the display surface is wet. 3D70 touchscreen display offers easy application creation and integration and features up to three video inputs and up to two CAN-bus inputs. The series also features a powerful processor with a three-second boot time. The rugged design of this Grayhill display allows it to operate in extreme environments, including vehicles used in construction, mining, turf care, agriculture, and other specialties.

Features

  • Intuitive touch technology to select objects and swipe through screens
  • Responsive PCAP touchscreen recognizes bare and gloved fingers even when the display surface is wet
  • Easy application creation and integration with VUI Builder (J1939), Qt, or optional CODESYS (J1939, CANopen, and more)
  • Up to three video inputs, up to two CAN-bus inputs
  • Powerful processor with three-second boot time (VUI Builder)
  • Scratch-resistant/anti-glare cover glass optically bonded to LCD display for superior mechanical and visual performance
  • Bright, 1000-nit display is backlit and provides high contrast text and full-color graphics for excellent sunlight readability
  • Rugged design for extreme environments.
  • Functions as engine monitor or input device

Specifications

  • 7" color transmissive TFT LCD
  • WVGA, 800 x 480 pixel, 16-bit color resolution
  • 16:9 aspect ratio
  • 4GB Flash memory
  • 512MB DDR3 RAM
  • 8VDC to 32VDC operating voltage
  • 7W (typical) power consumption
  • Less than 1mA standby current
  • -30°C to +65°C operating temperature range

Applications

  • Off-highway vehicles
  • Construction
  • Mining
  • Turf care
  • Agriculture

Product Call-Outs

Chart - Grayhill 3D70 7
Yayınlandı: 2017-08-28 | Güncellenmiş: 2022-03-14