Grayhill 62AG Optical Encoders

Grayhill 62AG Optical Encoders are available with multiple resolution options to allow the user to fine-tune settings. The 62AG Optical Encoders from Grayhill offers 16, 20, 24, and 32 position resolutions and an optional integrated push-button that allows scrolling items from a list or menu and selecting the desired function. The 62AG generates a two-bit digital output to measure the magnitude and direction of the shaft or knob rotation. The additional resolution options, high performance, and low price make the 62AG encoders an ideal user interface solution for multiple applications.

Features

  • Over 1 million rotational cycles
  • 2-bit gray code output
  • Quadrature coding
  • Available in 16, 20, 24, and 32 detent positions
  • Choices of cable length and terminations
  • Available for 5VDC and 3.3VDC
  • Optional integrated pushbutton
  • Patented light pipe technology
  • Cost competitive with mechanical encoders at higher volumes

Applications

  • Automotive
    • Audio systems
    • Navigation systems
  • Medical
    • Patient monitoring systems
  • Test and measurement
    • Analyzers
    • Oscilloscopes
  • Audio/Video
    • Consumer electronics
    • Professional editing equipment
Yayınlandı: 2014-04-14 | Güncellenmiş: 2022-03-11