Grayhill 62NG and 62SG Optical Encoders

Grayhill 62NG and 62SG Optical Encoders satisfy the most common requirements for human interface encoders. The encoders are competitively priced and provide superior reliability and performance. The optically-coupled switching allows for the encoders to surpass one million rotational cycles offering superior durability over corresponding mechanical encoders. The 62NG and 62SG series encoders are an effective and competitive user interface solution. 

Features

  • 62NG 
    • Non-turn pushbutton to ensure pushbutton text and orientation
    • Low cost version of our popular 62N series
    • Patented light pipe technology
    • Optically coupled for more than a million cycles
    • Available for 5Vdc & 3.3Vdc
    • Available in 16, 20, 24, and 32 detent positions
    • Choices of cable length and terminations
  • 62SG
    • 0.3-inch behind panel depth
    • Over 1 million rotational cycles
    • 2-bit gray code output
    • Quadrature coding
    • Available in 16, 24, and 32 detent positions
    • Optional integrated pushbutton
    • Light pipe technology
    • Cost competitive with mechanical encoders at higher volumes

Applications

  • 62NG
    • Global positioning
    • Driver information systems
    • Ultrasound, patient monitor, and other medical equipment
    • Commercial and military cockpit controls
  • 62SG
    • Automotive
    • Medical
    • Test and Measurement
    • Audio and Video
Yayınlandı: 2017-03-09 | Güncellenmiş: 2022-03-14