Grayhill 68A Series Hall Effect Encoders
Grayhill 68A Series Hall Effect Encoders utilize contactless Hall effect technology and feature a long operational life of over 1 million rotational cycles and a high level of debris resistance. The 68A Series has a quadrature output with a choice of open collector or push/pull that makes it ideal for a wide range of applications including automotive, medical, test and measurement, audio/visual, and agriculture and construction.Features
- Over 1 million rotational cycles
- Quadrature Output - choice of open collector or push / pull
- Debris resistant hall effect sensor technology
- Optional integrated pushbutton
- Low 5V and 3.3VDC power consumption
- High torque versions available
- Reverse voltage protection
Applications
- Automotive controls
- Medical electronic devices
- Test and measurement equipment
- Audio / Visual equipment
- Agriculture and construction
- Dash panel and side-arm assemblies
Schematic, Wave Form, & Truth Table
Dimensions
Termination Options
Yayınlandı: 2015-11-11
| Güncellenmiş: 2022-03-11