Grayhill 68P Series Sensors
Grayhill 68P Series Sensors are non-contact rotary position sensors with a longer operational life than competing technologies. The 68P Sensors use Hall Effect technology to produce ratiometric voltage output that allow these devices to substitute for a potentiometer. With this output and contactless operation, the 68P Sensors are ideal for use in applications that require constantly changing voltage control.The 68P sensors produce a ratiometric output that ranges from 0.5V to 4.5V with every full rotation. The 68P series is optimized for use in human interface applications where sensitivity and haptic feedback are important considerations. Typical applications include vehicle throttle control, industrial automation, test & measurement applications, and audio/video equipment.
Features
- 1 million rotational cycles
- Choice of cable lengths and termination
- Debris resistant hall effect sensor technology
- Redundant hall effect sensor
- Ratiometric analog output
- Overvoltage, reverse voltage protection
Applications
- Agriculture vehicle control throttle
- Test and measurement equipment
- Audio / Visual equipment
- Industrial automation
Schematic
Dimensions
Termination Options
Yayınlandı: 2015-11-11
| Güncellenmiş: 2022-03-11