Grayhill Series 77 Single Deck Rotary Switches

Grayhill Series 77 Single Deck Rotary Switch is small in size with a diameter of 0.5", 200mA, and 0.18" behind the panel, minimizing the amount of space required. The Series 77 Single Deck Rotary Switch from Grayhill is available with continuous rotation or a fixed stop and offers high stop strength. This component is constructed with one or two poles and has an operating temperature range from -40°C to +85°C.

Features

  • Small Size, minimal space required behind the panel
  • Available with continuous rotation or a fixed stop
  • High stop strength
  • Shaft and panel seal
  • Process seal available
  • Single deck with 1 or 2 poles

Applications

  • Handheld radios
  • Handheld medical devices
  • Night vision products
  • Laser aiming devices
Yayınlandı: 2014-04-14 | Güncellenmiş: 2022-03-11