Grayhill Touch Encoders

Grayhill Touch Encoders are designed to replace traditional user-input devices with simple, easy-to-use modules. These touch encoders support tap, swipe, and turn gestures and provide a 320 x 300 high-resolution display. The encoders offer 32MB memory for storing hundreds of screens, can incorporate pictures, and include a library of configurable standard widgets. These IP67-sealed devices communicate with the host device via USB 2.0 or CAN J1939. Grayhill Touch Encoders work with an intuitive tablet-based development platform.

Features

  • Replaces traditional user-input devices, such as switches, keypads, and pushbuttons
  • Supports tap, swipe, and turn gestures
  • 320 x 300 high-resolution display
  • Includes library of configurable standard widgets
  • Stores hundreds of screens (32MB memory)
  • Incorporates pictures
  • Robust - sealed to IP67, high impact strength, chemical resistant
  • 1 million encoder cycles
  • USB 2.0 or CAN J1939 communications with host device

Applications

  • Off-highway
  • Medical
  • Industrial
  • Digital

Interface Functions

Block Diagram - Grayhill Touch Encoders

Videos

Yayınlandı: 2018-01-26 | Güncellenmiş: 2023-01-27