Greenliant G3100 SATA 2.5” PX Series Enterprise SSDs

Greenliant G3100 SATA 2.5” PX Series Enterprise SSDs offer high performance and reliability. The Greenliant G3100 SSDs are built with NAND flash memory, DRAM memory, and an advanced Serial ATA (SATA) controller in a standard 2.5" form factor housing. The PX Series Enterprise SSDs are designed for data center applications that require hot-swappable and reliable data storage. The removable G3100 solid-state drives (SSDs) exceed traditional hard disk drives (HDDs) in security, reliability, ruggedness, and low power consumption.

The Greenliant G3100 SATA 2.5” PX Series Enterprise SSDs provide built-in NAND management firmware that communicates with the host through the standard SATA protocol. The SSD does not require additional or proprietary software and optimizes using NAND flash memory’s program/erase (P/E) cycles while minimizing write amplification. The NAND management technology improves endurance, enhances data security, and helps prevent data loss during unexpected power failure situations.

The G3100 SATA 2.5” PX Series Enterprise SSDs are ideal storage solutions for leading performance, low latency, and quality of service.

Features

  • User capacities, 480GB, 960GB, 1.92TB, 3.84TB
  • Industry Standard SATA host interface
    • SATA 1.5Gb/s, 3Gb/s and 6Gb/s
    • SATA Revision 3.2
    • Hot pluggable support
    • Bootable function support
  • Sequential performance
    • Read up to 530MB/s
    • Write up to 500MB/s
  • Random performance
    • Read (4KB) up to 92K IOPS
    • Write (4KB) up to 34K IOPS
  • Performance consistency, read/write up to 90%/90% (99.9%)
  • Latency
    • Sequential read/write 126µs/26µs (typical)
    • Random read/write 135µs/28µs (typical)
  • Quality of service
    • Read/write 194µs/34µs (99.0%)
    • Read/write 204µs/94µs (99.99%)
  • Power specifications
    • 5V ±10% power supply
    • Active mode
      • 3.84TB: 4.5W (typical)
      • 1.92TB: 3.8W (typical)
      • 960GB: 3.2W (typical)
      • 480GB: 2.8W (typical)
  • Built-in ECC
    • Uses advanced LDPC bit error detection and correction optimized for 3D NAND
  • Operating system compatibility
    • CentOS 6.5 / 7.0/7.4/7.5 64-bit
    • RHEL 6.5/7.0/7.4/7.5 64-bit
    • MS Windows Server 2008/2012/2016 64-bit
    • VMware ESXi 6.0/6.5/7.0
    • NeoKylin
    • Deepin
  • Supports SMART and TRIM commands
  • Static and dynamic wear leveling
  • Data security
    • AES 256-bit encryption
    • End-to-end data path protection
    • Secure Erase (data sanitization)
  • Dedicated power interrupt data protection
  • Reliability
    • Mean time between failures (MTBF): 1.5 million hours
    • Unrecoverable bit error rate (UBER): <1 sector per 1017 bits read
  • NAND configuration, 3 bits per cell (3D TLC)
  • Lifetime endurance, Up to 1.3 drive writes per day (DWPD) for 3 years
  • Operating temperature range, 0°C to 55°C Datacenter
  • 2.5in Form factor, 100.00mm x 69.85mm x 7.00mm
  • CE and FCC certifications
  • All Devices are RoHS-compliant

Applications

  • Energy / Power
  • Transportation
  • Cloud computing
  • Enterprise datacenter
  • Online transaction processing (OLTP)
  • Industrial control
  • Communications
  • Web / Applications hosting
  • Content delivery network (CDN)
  • Computer aided design (CAD)
  • Aerospace
  • Defense
  • High-performance database
  • Virtual desktop infrastructure (VDI)
  • Big data analytics

Mechanical Diagram

Mechanical Drawing - Greenliant G3100 SATA 2.5” PX Series Enterprise SSDs
Yayınlandı: 2020-06-19 | Güncellenmiş: 2024-09-16