Greenliant GLS85LP PATA NANDrive™ Embedded SSDs
Greenliant GLS85LP PATA NANDrive™ Embedded Solid State Drives (SSDs) integrate Greenliant's industrial-grade ATA controller with one or more NAND flash dies in a small, multi-chip package. The PATA NANDrive is an ideal replacement for high-density parallel NOR flash, CompactFlash card, and PATA HDD designs that require smaller, higher security and more reliable data storage. It also can be seamlessly integrated into systems that do not have an ATA interface by connecting the device to a standard memory bus. The devices have the same 91-ball footprint with a 1mm ball pitch across all capacities for backward compatibility and are available in industrial temperatures (-40 to +85 degrees Celsius).Greenliant's SLC NAND-based, industrial-grade NANDrive products are qualified for the most demanding applications. The enhanced features and small form factor of NANDrive give ultimate flexibility for data storage design-no extra connectors are needed. The PATA NANDrive is ideal for embedded applications that require secure, reliable, and energy-efficient data storage.
Features
- 12mm x 24mm LBGA or 14mm x 24mm BGA 91-ball package
- Industry-standard ATA/IDE interface
- 8- or 16-bit access host interface
- Supports up to PIO Mode-6
- Supports up to Multi-Word DMA Mode-4
- Supports up to Ultra DMA Mode-6
- Reduces power consumption by putting unused circuitry into sleep mode without host intervention
- Sustained Read Performance up to 50MB/sec
- Sustained Write Performance up to 35MB/sec
- Advanced wear leveling maximizes product lifespan
- Configurable algorithms support global and group wear leveling
- Embedded flash file system for seamless capacity upgrade with no change to host software
- Power Interrupt Data Protection
- Bad Block Management
- Built-in ECC
- WP#/PD# pin configurable by firmware for prevention of data overwrites
- Added data security through user-selectable protection zones and security erase/purge commands
- SSD Lifespan Monitoring
- 1GB, 2GB, 4GB, and 8GB
- 1mm ball spacing enables the use of cost-effective PCBs
- Industrial Temperature (-40°C to +85°C)
- RoHS compliant
PATA Block Diagram
Additional Resources
- PATA NANDrive Product Brief
- Using PATA NANDrive to Replace Industrial CompactFlash Cards Tech Brief
- Using PATA NANDrive to Replace Legacy mDOC Designs Tech Brief
- Using PATA NANDrive to Replace High-Density NOR Tech Brief
- Using NANDrive in Arm-based Systems
- Using NANDrive in x86-based Systems
- NANDrive FAQs
Yayınlandı: 2019-08-20
| Güncellenmiş: 2023-09-27