Greenliant Specialty Flash Memory

Greenliant Specialty Flash Memory portfolio includes the CSF™ (Concurrent SuperFlash™), Many-Time Programmable, and SSF™ (Small-Sector Flash™) product families. The multi-bank architecture and Read-while-Write operations of the Concurrent SuperFlash™ 36 Series make it well-suited for automotive, communications, and industrial applications. The Many-Time Programmable 27 and 37 Series products combine the erase capability of flash with the cost-effectiveness of EPROM/OTP memory. The Small-Sector Flash™ 29 Series is ideal for applications requiring fine data granularity. These products provide high performance, superior reliability of more than 100 years of data retention, low power consumption, and a small footprint, making them well-suited for code storage applications and space-constrained systems.

Features

  • High performance
  • Flexible operation
  • Low power consumption:
    • Standby current as low as 2mA (typical)
    • Active current as low as 6mA (typical)
    • Support for 3V and 5V supply voltage ranges
  • Proven technology:
    • Endurance of 100,000 cycles
    • Superior reliability of more than 100 years of data retention
    • Fast program and erase time
    • Data protection
    • JEDEC-approved package outline
  • Small footprint:
    • Small sector architecture
    • Tiny industry-standard packages
  • Wide temperature ranges:
    • Commercial operation: 0°C to +70°C
    • Extended operation: -20°C to +85°C
    • Industrial operation: -40°C to +85°C

Applications

  • Code-storage
  • Space-constrained systems
  • Mobile phone
  • Portable multimedia player
  • Portable navigation device
  • Switch / Router
  • Fixed wireless terminal
  • Video conferencing equipment
  • Network interface card
  • Industrial PC
  • Point of Sale (PoS) terminal
  • Power meter
  • Industrial gaming system
  • Medical imaging
  • Monitor / Scanner
  • Industrial automation and control
  • Test and measurement instrumentation

Application Overview

Greenliant Specialty Flash Memory

Product Overview

Greenliant Specialty Flash Memory
View Results ( 4 ) Page
Parça Numarası Veri Sayfası Açıklama
GLS37VF040-70-3C-WHE GLS37VF040-70-3C-WHE Veri Sayfası NOR Flaş 512K x 8, Many-Time Programmable (MTP) FLASH
GLS36VF3204-70-4E-EKE GLS36VF3204-70-4E-EKE Veri Sayfası NOR Flaş 32Mbit (x8/x16) Concurrent SuperFlash (CSF ), Top Boot
GLS36VF3204-70-4I-EKE GLS36VF3204-70-4I-EKE Veri Sayfası NOR Flaş 32Mbit (x8/x16) Concurrent SuperFlash Top Boot I-TEMP
GLS36VF3203-70-4I-EKE GLS36VF3203-70-4I-EKE Veri Sayfası NOR Flaş 32Mbit (x8/x16) Concurrent SuperFlash Bottom Boot I-TEMP
Yayınlandı: 2010-10-27 | Güncellenmiş: 2025-03-10