GSI Technology SyncBurst SRAMs
GSI Technology SyncBurst SRAMs are a broad portfolio of Synchronous Burst (SyncBurst™) SRAMs with fast clock rates and low power. SyncBurst SRAMs provide a "burst" of (typically) 2 to 4 words in response to a single clock signal. The devices' simplified interface is designed to use a data bus's maximum bandwidth. GSI Technology SyncBurst SRAMs are used in military, networking, industrial, automotive, and medical imaging applications where a mid-range performance point is required.Features
- Density: 288Mb, 144Mb, 72Mb, 36Mb, 18Mb, 9Mb, 4Mb
- Configuration: x18, x32, x36, x72
- Cycle time up to 400MHz
- Access time as low as 4ns
- 1.8, 2.5, 3.3 voltage
- 119BGA, 209BGA, 100TQFP, 165BGA packages
- 6/6 RoHS: no, yes
- Temperature: Commercial, Industrial, Military
Yayınlandı: 2016-11-09
| Güncellenmiş: 2022-03-11