GSI Technology Low Latency DRAMs
GSI Technology Low Latency DRAMs are ideal for advanced data networking applications with a low random cycle time and eight-bank memory array architecture. GSI Technology Low Latency DRAMs have double data rate transfers for performance unmatched by commodity DRAM. An SRAM-like address interface makes Low Latency DRAMs easier to use while allowing the devices to maintain near-100% bus utilization for networking tasks.GSI's LLDRAM devices are ideal for 10GbE, 40GbE and 100GbE packet buffering and inspection tasks. These memory devices are the technology of choice on a variety of Network Processor Units and FPGA Architectures.
Features
- Pin- and function-compatible with Micron RLDRAM® II
- 533MHz DDR operation (1.067Gb/s/pin data rate)
- 38.4Gb/s peak bandwidth (x36 at 533MHz clock frequency)
- 8M x 36 organization available
- 8 internal banks for concurrent operation and maximum bandwidth
- Reduced cycle time (15ns at 533MHz)
- Address Multiplexing (Non-multiplexed address option available)
- SRAM-type interface
- Programmable Read Latency (RL), row cycle time, and burst sequence length
- Balanced Read and Write Latencies to optimize data bus utilization
- Data mask for Write commands
- Differential input clocks (CK, CK)
- Differential input data clocks (DKx, DKx)
- On-chip DLL generates CK edge-aligned data and output data clock signals
- Data valid signal (QVLD)
- 32ms refresh (8K refresh for each bank, 64K refresh command must be issued in total each 32ms)
- 144-ball FBGA package
- HSTL I/O (1.5 V or 1.8 V nominal)
- 25Ω–60Ω matched impedance outputs
- 2.5V VEXT, 1.8 V VDD, 1.5V or 1.8V VDDQ I/O
- On-die termination (ODT) RTT
- 0°C to +95°C commercial temperature range
- –40°C to +95°C industrial temperature range
Yayınlandı: 2019-07-02
| Güncellenmiş: 2023-04-03