Guerrilla RF

Guerrilla RFM provides high-performance monolithic microwave integrated circuits (MMICs) for wireless applications that demand top-quality RF performance. As a strategic supplier of RF and microwave semiconductors, Guerilla RF has shipped over 175M devices for mission-critical wireless communications applications. The company offers more than 125 unique devices, including ultra-low noise amplifiers, gain blocks, driver amplifiers, mixers, RF switches, digital step attenuators (DSAs), and linear power amplifiers (PAs). Many of these cores share a common footprint, providing customers with a multitude of options for addressing different frequency, gain, noise figure, compression, and linearity requirements. This modular approach provides a high degree of design latitude, translating directly into development speed and agility.
-
Guerrilla RF GRF6412 Digital Variable Gain Amplifier (DVGA)SPI-controlled, 31.75dB range amplifier that provides precise stepping in 0.25dB increments.09.03.2026 -
Guerrilla RF GRFx GaN HEMT Power TransistorsUnmatched discrete GaN-on-SiC HEMT power transistors designed for high-performance RF applications.18.08.2025 -
Guerrilla RF GRF5226 High Gain Linear DriverThree-stage driver amplifier designed for 2.3GHz to 3GHz band wireless infrastructure applications.12.08.2025 -
Guerrilla RF GRF5126 High Gain Linear DriverTwo-stage driver amplifier designed for 3.3GHz to 3.8GHz band wireless infrastructure applications.12.08.2025 -
Guerrilla RF GRF9461 CATV & General Purpose AmplifierBroadband, linear-gain block designed for use in 75Ω CATV and 50Ω general-purpose applications.12.08.2025 -
Guerrilla RF GRF9460 CATV & General Purpose AmplifierBroadband, linear-gain block designed for use in 75Ω CATV and 50Ω general-purpose applications.12.08.2025 -
Guerrilla RF GRF5847 Linear Power Amplifier ModuleAchieves +35dBm saturated output power from 4.4GHz to 5.2GHz with +50% power added efficiency.31.07.2025 -
Guerrilla RF GRF208x Low-Noise AmplifiersOffer 0.1GHz to 7.2GHz tuning frequency and are designed for small-cell and wireless infrastructure.04.04.2025 -
Guerrilla RF GRF5604 Power AmplifierDelivers up to 6W PSAT with VCC at 5V and 3W PSAT with VCC at 3.6V.04.07.2024 -
Guerrilla RF GRF2115 High-Frequency Gain Block AmplifierDesigned for small cells, instrumentation, and wireless infrastructure that require high gain.24.06.2024 -
Guerrilla RF GRF2113 Broadband Gain Block AmplifierComes in a compact DFN-8 package, targeted at high linearity applications from 50MHz to 4.0GHz.18.06.2024 -
Guerrilla RF GRF2040 Broadband Linear Gain Block AmplifierExhibits superb broadband noise figure and linearity over 400MHz to 4000MHz with a single match.18.06.2024 -
Guerrilla RF GRF2583 Low-Noise AmplifierDesigned to operate with a single 5V supply voltage and 52mA Quiescent current.12.06.2024 -
Guerrilla RF GRF4015 High-Linearity Power AmplifierDelivers excellent P1dB, IP3, and NF over a wide frequency range with >15% fractional bandwidths.12.06.2024 -
Guerrilla RF GRF2010W Broadband Gain Block AmplifierOffers over 400MHz to 4000MHz linearity with a single match and excellent broadband Noise Figure.12.06.2024 -
Guerrilla RF GRF1202 Log Average Power DetectorDeveloped for high-volume, cost-sensitive applications in the 400MHz to 6000MHz frequency range.12.04.2024 -
Guerrilla RF GRF2584 High Gain Low Noise AmplifierA two-stage GaAs pHEMT low-noise amp for high-performance wireless infrastructure applications.12.04.2024 -
Guerrilla RF GRF2176 Low Noise Amplifier (LNA)Operates with a 5V single-supply voltage while using 66mA native mode Quiescent current.29.03.2024 -
Guerrilla RF GRF5618 Power AmplifierDelivers excellent P1dB, ACLR, and IM3 performance over the 1805MHz to 1915MHz frequency range.29.03.2024 -
Guerrilla RF GRF5613 3.5W Power AmplifierFeatures flexible biasing latitude for linearity optimization and digital shutdown.01.03.2024 -
Guerrilla RF GRF2133W Ultra-High Gain LNAFeatures sub 0.85dB noise figure for high-performance applications.04.04.2023 -
Guerrilla RF GRF640x Digital Step AttenuatorsRAPID FIRE® hybrid control mechanism combines parallel programming speeds and a single control line.26.01.2023 -
Guerrilla RF GRF5611 High Linearity Power AmplifierDesigned to deliver excellent P1dB, ACLR, and IM3 performance over the 902MHz to 960MHz band.07.11.2022 -
Guerrilla RF GRF5517W High Linearity Power AmplifierDesigned to deliver excellent P1dB, ACLR, and IM3 performance over the 1700MHz to 1800MHz band.30.08.2022 -
Guerrilla RF GRF5507W High Linearity Power AmplifierDesigned to deliver excellent P1dB, ACLR, and IM3 performance over the 700MHz to 800MHz band.26.08.2022