Gumstix Raspberry Pi CM4 FastFlash Expansion Board

Gumstix Raspberry Pi CM4 FastFlash Expansion Board is designed to evaluate Raspberry Pi CM4 and FTDI FT232RQ IC. The FT232RQ is a USB to serial UART interface IC. The expansion board allows to initialize or overwrite the Pi compute module embedded storage with a new disk image or mount the file system to PC. This Pi CM4 FastFlash expansion board is powered by a USB-C connector that provides flashing capabilities as well as a serial console. The expansion board includes the Raspberry Pi CM4 COM connector as its COM/processor and USB-UART functional modules.

Features

  • Mating connector:
    • 2x stacking board connector
    • DF40 series
    • Receptacle
    • Gold plated contacts
    • Surface mount
Yayınlandı: 2021-04-20 | Güncellenmiş: 2022-03-11