Hackboard 2 Windows 10 Pro SBC

Hackboard 2 Windows 10 Pro Single Board Computer (SBC) is a powerful and affordable Windows-capable, Intel-based computer. This SBC includes preloaded Microsoft Windows 10 Pro. The Hackboard 2 SBC has a 12VDC/3A international power supply, a heatsink, two board-mountable antennas, an instruction pamphlet, and stickers. This SBC offers optional 4G/5G connectivity, Direct X support, Intel quick sync video, and 4GB DDR4 RAM. The Hackboard 2 features an Intel Celeron N3350 processor, 64-bit dual-core at 2.4GHz, 64GB eMMC, touch interface, BLUETOOTH® 4.2, and Gigabit Ethernet. This SBC suits large, diverse projects like entertainment systems, home automation controllers, smart-home peripherals, and sensor gateways.

Features

  • Processor
    • Intel Celeron N4020
      • Dual-core, 64-bit
      • Up to 2.8GHz clock
      • 4MB cache
  • Memory and storage
    • 4GB DDR4 RAM
    • 64GB onboard eMMC flash
    • Two NVMe M.2 slots that accommodate up to 4TB of additional storage
  • Video and audio
    • Intel UHD Graphics 600
    • 4K HDMI 2.1 output
    • 30-pin eDP 11.6"-15.6" screen connector
    • 6-pin touchscreen interface
    • 3.5mm CTIA audio jack (stereo + mic)
    • 5-pin stereo speaker connector
  • Connectivity
    • Wi-Fi - Intel dual-band AC95060 rated at 1.73Gb/s
    • Bluetooth 5.1
    • Gigabit Ethernet
    • Optional 4G or 5G cellular modem
  • Expandability
    • 3 x USB 3.0 ports
    • 5-pin USB 2 camera connection
    • 40-pin GPIO header (RPi-HAT-compatible with pass-through adapter)
    • NVMe M.2 B key slot
    • NVMe M.2 B and M key slot
  • Power - included
    • 12VDC, 3A international power supply
    • 10-pin 3.7V rechargeable battery input connector
    • Heatsink
    • Small cell battery for up to two years BIOS backup
  • Dimensions
    • 120mm x 80mm
    • Corner mounting holes centered 5mm from the edges

Applications

  • Entertainment systems
    • Media servers
    • Game consoles
    • Digital audio hubs
  • Home automation controllers and smart-home peripherals
    • IoT appliances
    • Security systems
  • Sensor gateways, industrial monitors and controls

Schematic Diagrams

Videos

Yayınlandı: 2021-01-05 | Güncellenmiş: 2024-09-16