HALO Electronics 10/100BASE-TX Ethernet Transformers

HALO Electronics 10/100BASE-TX Ethernet Transformers include single port, dual port, and quad-port isolation modules. The Ultra™ series transformers feature a smaller footprint than the industry standard for single port applications. Dual port and quad port solutions are also available in industry-standard packages.

1. ULTRA™ SMD Single Port Transformers

HALO Electronics 10/100BASE-TX Ethernet Transformers

View Product ListDatasheet

Features 

• ULTRA™, E-ULTRA™, and ULTRA-II™
• IEEE802.3u compliant
• UL/EN60950 recognized
• 100% electrical testing
• 1500VRMS hi-pot
• Patented open frame construction

2. Quatra™ SMD Quad Port Transformers

HALO Electronics 10/100BASE-TX Ethernet Transformers

View Product ListDatasheet

Features

• Four-port 10/100BASE-TX transformer/choke
• IEEE802.3u compliant
• UL/EN60950 recognized
• 100% electrical testing
• 1500VRMS hi-pot
• Patented open frame construction

3. Low Profile SMD Single Port Transformers

HALO Electronics 10/100BASE-TX Ethernet Transformers

View Product ListDatasheet

Features

• Low profile transformer/choke
• Meets IEEE802.3u specifications
• UL/EN60950 recognized
• 100% Compliance testing
• 1500VRMS hi-pot
• Patented open frame construction

Yayınlandı: 2018-09-26 | Güncellenmiş: 2022-08-23