HALO Electronics 10BASE-T Ethernet Transformers

HALO Electronics 10BASE-T Ethernet Transformers provide magnetic solutions for all 10BASE-T Ethernet controller chips. These isolation modules are available in DIL, SMD, 16-pin SOIC, low profile card bus, and PCMCIA packages. The SMD packages are available in standard single, dual, or quad-port solutions.

1. Dual Port SMD or DIL Package Isolation Modules

HALO Electronics 10BASE-T Ethernet Transformers

View Product List, Datasheet

Features

• Standard series of dual port isolation modules to meet the isolation requirements of IEEE802.3
• Designed specifically for use with the “filterless” repeater/switch chips and “stacked” RJ45 connectors
• Non-standard turn ratios available
• SMD parts include patented open frame construction
• 1500VRMS hi-pot

2. SMD Quad Port Quatra™ Isolation Modules

HALO Electronics 10BASE-T Ethernet Transformers

View Product ListDatasheet

Features

• Four Port 10BASE-T transformer/choke
• IEEE802.3i compliant
• UL/EN60950 recognized
• 100% compliance testing
• 1500VRMS hi-pot
• Patented open frame construction

3. 16-Pin SOIC Package Transformers

HALO Electronics 10BASE-T Ethernet Transformers

View Product ListDatasheet

Features

• Standard series of 16 Pin SOIC Isolation
• Modules to meet the isolation and impedance matching requirements of IEEE 802.3 for 10BASE-T
• 100% compliance testing
• 1500VRMS hi-pot
• Patented open frame construction
• UL/EN60950 recognized

4. Low Profile Card Bus and PCMCIA Package Isolation Modules

HALO Electronics 10BASE-T Ethernet Transformers

View Product ListDatasheet

Features

• Standard series of 16-pin isolation modules to meet the isolation and impedance matching requirements of IEEE 802.3 for 10BASE-T
• 1500VRMS isolation
• Choice of card bus or PCMCIA packages
• Patented open frame construction
• Tested and approved by leading ethernet
• Controller chip manufacturers

5. Single Port 4.5kV SMD Package Isolation Modules

HALO Electronics 10BASE-T Ethernet Transformers

View Product ListDatasheet

Features

• Meets the requirements of 802.3 for UTP applications requiring a high level of isolation, including telecommunications
• 4.5kV isolation
• Patented open frame construction
• UL60950, IEC60950, and EN60950 recognized

Yayınlandı: 2018-09-26 | Güncellenmiş: 2022-08-23