HALO Electronics Automotive AEC-Q200 Transformers

HALO Electronics Automotive AEC-Q200 Transformers are ideal for use in both Ethernet and MOST50 communication applications. HALO Electronics Ethernet transformers are specifically designed for infotainment automotive applications and are available in either Grade 1 or Grade 3 temperature ratings. The MOST50® isolation transformers comply with the MOST Cooperation standards and are typically used in gateway and analog/digital video interface applications.

Features

  • Designed for automotive infotainment
  • AEC-Q200
  • UL/EN60950 recognized
  • 100% compliance testing
  • 1500VRMS Hi-Pot
  • Open frame construction

Specifications

  • 10/100 data rate
  • 0.9Ω or 1.0Ω DC resistance
  • 35pF capacitance
  • 350µH inductance
Yayınlandı: 2017-01-27 | Güncellenmiş: 2022-03-14