HALO Electronics Ethernet FastJacks™

HALO Electronics Ethernet FastJacks are RJ45 connectors that integrate the reliability of HALO magnetics into the connector package providing space savings with a proven circuit design. HALO FastJacks come in tab-down, tab-up, vertical, and ultra low profile variants and are designed with a rugged contact design that assures high quality and reliability. Products are available for most Ethernet applications and are 100% tested to ensure compliance with IEEE802.3, as well as UL safety requirements. The isolated FastJack series are UL/EN60950 recognized providing regulatory confidence. CMR choke models meet the requirements of UL/EN60950 and have been evaluated by UL for material compliance.

10BASE-T FastJacks

HALO offers the robust integrated RJ-45 series of 10BASE-T solutions. The product line is available with IEEE802.3 compliant Filters or Isolation Magnetics depending on the Ethernet controller selected by the circuit designer. Single, dual, or quad-port ganged tab down, single-port tab up or vertical solutions are available. A proprietary ultra low profile series is also available for both single and quad port designs, ideal for PCI and PICMG mezzanine cards and other low profile applications.

10/100 FastJacks

A complete line of UL/EN60950 recognized single port and dual and quad port ganged tab down integrated RJ-45 connectors. These connectors are also available in single port tab up and vertical, or top entry. Products are available for all leading PHY vendor ICs. All products are IEEE802.3 compliant. View the proprietary Ultra Low Profile press release for low profile applications such as PCI and PICMG mezzanine cards and other low profile applications.

Gigabit FastJacks

HALO offers a wide range of short body Gigabit solutions reducing real estate requirements by up to 40% when compared to the typical long body products in the market. The short body Gigabit FastJacks™ are available in single, dual and quad tab down series and single port tab up and vertical mount versions. Traditional long body solutions are also available. A proprietary ultra-low profile series is also available in both single and quad port designs, ideal for PCI and PICMG mezzanine cards and other low profile applications. View the proprietary Ultra Low Profile press release.

PoE/PoE+ FastJacks

HALO offers a broad product line of POE and POE+ FastJacks™ for 10/100 and Gigabit applications. 10/100 POE solutions are available with or without integrated steering diodes for the highest density circuit designs. FastJacks™ are available in Tab Down, Tab Up, and vertical RJ-45 connectors. POE and POE+ Gigabit solutions are available in our long body series. All HALO FastJacks™ are UL/EN60950 recognized and IEEE802.3af or IEEE802.3at compliant and are 100% tested for all critical parameters.

CMR Chokes

HALO offers a complete series of CMR chokes integrated into their Tab Down FastJack series. Available in 10/100 or Gigabit and with or without POE/POE+ power.

Yayınlandı: 2015-03-19 | Güncellenmiş: 2022-08-05