HALO Electronics HCJ Series RJ45 Connectors

HALO HCJ Series RJ45 Connectors are ideal for Ethernet connectivity requirements. The 8P8C shielded and unshielded modular connectors include multiple gold plating and LED colors available in tab-down, tab-up, vertical latch, and stacked and ganged orientations. HALO HCJ Series RJ45 Connectors feature an extended operating temperature range (-40ºC to +85ºC), 750 mating cycles and are PoE/PoE+/4PPoE capable.

RJ45 8P8C Shielded Tab Down

Tab Down, shielded RJ45 connector available with or without LEDs.

Datasheet

RJ45 8P8C Shielded Tab Up

HCJT1 1 x 1

Datasheet

HCJT4 1 x 4

Datasheet

RJ45 8p8C Shielded Dual Port Tab Up

Tab Up, shielded dual-port RJ45 connector available with or without LEDs.

Datasheet

RJ45 8P8C Shielded Vertical

Vertical, shielded RJ45 connector

Datasheet

RJ45 8P8C Unshielded Vertical

Vertical, unshielded RJ45 connector

Datasheet

Yayınlandı: 2018-05-29 | Güncellenmiş: 2025-01-29